Phoenix Contact MKDS 2.5/8-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1730450
- RS Stock No.:
- 881-8663
- Mfr. Part No.:
- 1730450
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-8663
- Mfr. Part No.:
- 1730450
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Length | 11.62mm | |
| Standards/Approvals | No | |
| Series | MKDS 2.5/8-5.08 | |
| Width | 41.82mm | |
| Depth | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Length 11.62mm | ||
Standards/Approvals No | ||
Series MKDS 2.5/8-5.08 | ||
Width 41.82mm | ||
Depth 21.7mm | ||
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSN 2.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact SMKDS 2.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDS 1.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 2.5/ 5-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDS 2.5/ 6-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDS 2.5/10-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MKDSD 2.5/ 8-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact MKDS 2.5/11-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
