Phoenix Contact MKDSP 1.5/ 9 Series PCB Terminal Block, 9-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-8629
- Mfr. Part No.:
- 1730081
- Brand:
- Phoenix Contact
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$10.98
(exc. GST)
$12.08
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $10.98 | $549.00 |
250 + | $9.882 | $494.10 |
*price indicative
- RS Stock No.:
- 881-8629
- Mfr. Part No.:
- 1730081
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: MKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 17.5A |
Colour | Green |
Voltage Rating | 630 V |
Series | MKDSP 1.5/ 9 |
Material | Polyamide |
Length | 11.15mm |
Related links
- Phoenix Contact MKDSP 1.5/ 9-5.08 Series PCB Terminal Block,...
- Phoenix Contact SMKDSN 1.5/ 9 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1.5/ 9 Series PCB Terminal Block, 9-Contact,...
- Phoenix Contact MKDSP 1.5/ 7 Series PCB Terminal Block, 7-Contact,...
- Phoenix Contact MKDSP 1.5/ 2 Series PCB Terminal Block, 2-Contact,...
- Phoenix Contact MKDSP 1.5/10 Series PCB Terminal Block,...
- Phoenix Contact MKDSP 1.5/ 8 Series PCB Terminal Block, 8-Contact,...
- Phoenix Contact MKDSP 1.5/12 Series PCB Terminal Block,...