Phoenix Contact MKKDSN 1.5/ 8 Series PCB Terminal Block, 16-Contact, 5mm Pitch, Through Hole Mount, 2-Row, Screw
- RS Stock No.:
- 881-8521
- Mfr. Part No.:
- 1726150
- Brand:
- Phoenix Contact
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$16.985
(exc. GST)
$18.683
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $16.985 | $849.25 |
250 + | $15.286 | $764.30 |
*price indicative
- RS Stock No.:
- 881-8521
- Mfr. Part No.:
- 1726150
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 16, Number of rows: 2, Number of positions per row: 8, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Pitch | 5mm |
Number of Rows | 2 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 13.5A |
Colour | Green |
Voltage Rating | 630 V |
Series | MKKDSN 1.5/ 8 |
Length | 18.3mm |
Material | Polyamide |
Related links
- Phoenix Contact MKKDSN 1.5/ 2 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 7 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 6 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 4 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 3 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 5 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/3-5.08 Series PCB Terminal Block,...
- Phoenix Contact MKKDSN 1.5/ 4-5.08 Series PCB Terminal Block,...