Phoenix Contact FRONT 2.5-H/SA 5/8 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1724673
- RS Stock No.:
- 881-8496
- Mfr. Part No.:
- 1724673
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 20 units)*
$510.78
(exc. GST)
$561.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | $25.539 | $510.78 |
| 100 + | $22.985 | $459.70 |
*price indicative
- RS Stock No.:
- 881-8496
- Mfr. Part No.:
- 1724673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 42.5mm | |
| Standards/Approvals | No | |
| Series | FRONT 2.5-H/SA 5/8 | |
| Depth | 22mm | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 42.5mm | ||
Standards/Approvals No | ||
Series FRONT 2.5-H/SA 5/8 | ||
Depth 22mm | ||
Length 19.5mm | ||
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.3 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
