Phoenix Contact MKKDS 5/3-6.35 Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, 2 Row, 1719044
- RS Stock No.:
- 881-8458
- Mfr. Part No.:
- 1719044
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$751.50
(exc. GST)
$826.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $15.03 | $751.50 |
| 250 + | $13.527 | $676.35 |
*price indicative
- RS Stock No.:
- 881-8458
- Mfr. Part No.:
- 1719044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Number of Rows | 2 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Series | MKKDS 5/3-6.35 | |
| Depth | 44.1mm | |
| Standards/Approvals | No | |
| Width | 19.05mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Number of Rows 2 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Series MKKDS 5/3-6.35 | ||
Depth 44.1mm | ||
Standards/Approvals No | ||
Width 19.05mm | ||
Length 28mm | ||
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: MKKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
