Phoenix Contact MKKDSG 3/3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 2 Row, 1721087
- RS Stock No.:
- 881-8452
- Mfr. Part No.:
- 1721087
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$582.20
(exc. GST)
$640.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.644 | $582.20 |
| 250 + | $10.48 | $524.00 |
*price indicative
- RS Stock No.:
- 881-8452
- Mfr. Part No.:
- 1721087
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Length | 22.3mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Series | MKKDSG 3/3 | |
| Depth | 36.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Length 22.3mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Series MKKDSG 3/3 | ||
Depth 36.4mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: MKKDSG 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
