Phoenix Contact FMC 0.5/14-ST-2.54 Series PCB Terminal Block, 14-Contact, 2.54 mm Pitch, 1 Row, 1821216

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$2,598.90

(exc. GST)

$2,858.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400$25.989$2,598.90
500 +$23.39$2,339.00

*price indicative

RS Stock No.:
881-6951
Mfr. Part No.:
1821216
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Standards/Approvals

No

Series

FMC 0.5/14-ST-2.54

Depth

5.4mm

Width

36.02mm

Length

15.4mm

PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard