Phoenix Contact SMKDS 1/13-3.5 Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 1751206

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$637.00

(exc. GST)

$700.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$12.74$637.00
250 +$11.466$573.30

*price indicative

RS Stock No.:
881-6190
Mfr. Part No.:
1751206
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

13

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Standards/Approvals

cULus, CHINA RoHS, CSA, EU REACH SVHC, EU RoHS

Width

46mm

Series

SMKDS 1/13-3.5

Depth

13mm

Length

10mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard