Phoenix Contact SMKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1751170

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$981.40

(exc. GST)

$1,079.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
100 - 400$9.814$981.40
500 +$8.833$883.30

*price indicative

RS Stock No.:
881-6184
Mfr. Part No.:
1751170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Depth

13mm

Length

10mm

Standards/Approvals

CSA, cULus, EU REACH SVHC, EU RoHS, CHINA RoHS

Series

SMKDS 1/10-3.5

Width

35.5mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard