Phoenix Contact SMKDS 1/3-3.5 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1751109

Bulk discount available

Subtotal (1 box of 250 units)*

$743.75

(exc. GST)

$818.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 1000$2.975$743.75
1250 +$2.677$669.25

*price indicative

RS Stock No.:
881-6153
Mfr. Part No.:
1751109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

35°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Series

SMKDS 1/3-3.5

Width

11mm

Depth

13mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

10mm

PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard