Phoenix Contact SPT-THR 1.5/9-V-5.08 P26 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1822710

Bulk discount available
View bulk pricing options

Subtotal (1 box of 60 units)*

$496.62

(exc. GST)

$546.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
60 - 240$8.277$496.62
300 +$7.863$471.78

*price indicative

RS Stock No.:
881-1722
Mfr. Part No.:
1822710
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

5.08mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

7.7mm

Width

44.64mm

Series

SPT-THR 1.5/9-V-5.08 P26

Standards/Approvals

No

Depth

13.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard