Phoenix Contact SPT-THR 1.5/6-V-3.81 P26 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1822464

Bulk discount available
View bulk pricing options

Subtotal (1 box of 160 units)*

$879.52

(exc. GST)

$967.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
160 - 640$5.497$879.52
800 +$4.948$791.68

*price indicative

RS Stock No.:
881-1640
Mfr. Part No.:
1822464
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.81mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Length

7.7mm

Series

SPT-THR 1.5/6-V-3.81 P26

Width

23.05mm

Standards/Approvals

No

Depth

13.7mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard