Phoenix Contact FFKDS/V1-5.08 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, 1 Row, 1790319
- RS Stock No.:
- 871-7721
- Mfr. Part No.:
- 1790319
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 250 units)*
$482.00
(exc. GST)
$530.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | $1.928 | $482.00 |
| 1250 + | $1.735 | $433.75 |
*price indicative
- RS Stock No.:
- 871-7721
- Mfr. Part No.:
- 1790319
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Depth | 17mm | |
| Length | 12.7mm | |
| Series | FFKDS/V1-5.08 | |
| Width | 7.58mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals No | ||
Depth 17mm | ||
Length 12.7mm | ||
Series FFKDS/V1-5.08 | ||
Width 7.58mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON FFKDSA 5.08mm PCB Terminal Blocks
COMBICON FFKDS series 5.08mm pitch vertical mounting PCB terminal blocks with a push-in spring cage connection for 0.2 - 1.5mm2 solid or stranded conductors with ferrules. Stranded conductors without ferrules are connected by opening the terminal point with an orange interlocking side lever. Double solder pins are used for secure mounting on the PCB.
Stock number 804-2847 is an end terminal block with a 7.62mm pitch
For marker cards (5.08mm pitch versions) see stock numbers 804-0961, 437-3598 and 437-3605
For crimp tool see stock number 803-4405
Approvals
UL (E60425); CSA (LR13631)
