Phoenix Contact ZEC 1.5/5-ST-7.5 C2 R1.5 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, 1 Row, 1883174

Bulk discount available

Subtotal (1 box of 50 units)*

$373.35

(exc. GST)

$410.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$7.467$373.35
250 +$6.72$336.00

*price indicative

RS Stock No.:
859-7401
Mfr. Part No.:
1883174
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

7.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Spring Cage

Voltage

630V

Standards/Approvals

No

Width

46.4mm

Series

ZEC 1.5/5-ST-7.5 C2 R1.5

Length

24.05mm

Depth

17.5mm

PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard