Phoenix Contact SPT-THR 1.5/2-H-5.0 P20 R24 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1823858
- RS Stock No.:
- 856-1950
- Mfr. Part No.:
- 1823858
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 250 units)*
$692.00
(exc. GST)
$761.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 1000 | $2.768 | $692.00 |
| 1250 + | $2.491 | $622.75 |
*price indicative
- RS Stock No.:
- 856-1950
- Mfr. Part No.:
- 1823858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 9.7mm | |
| Standards/Approvals | No | |
| Series | SPT-THR 1.5/2-H-5.0 P20 R24 | |
| Width | 9mm | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 9.7mm | ||
Standards/Approvals No | ||
Series SPT-THR 1.5/2-H-5.0 P20 R24 | ||
Width 9mm | ||
Length 13.6mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 24 mm wide tape
