Phoenix Contact SPT-THR 1.5/9-H-3.5 P20 R72 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1823706

Bulk discount available

Subtotal (1 box of 250 units)*

$2,161.25

(exc. GST)

$2,377.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 1000$8.645$2,161.25
1250 +$7.781$1,945.25

*price indicative

RS Stock No.:
856-1900
Mfr. Part No.:
1823706
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

16 AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160 V

Depth

9.7mm

Standards/Approvals

No

Length

13.6mm

Series

SPT-THR 1.5/9-H-3.5 P20 R72

Width

32 mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: SPT 1,5/..-H-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape

Related links