Phoenix Contact SPT-THR 1.5/10-V-3.81 P20 R72 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1823382

Bulk discount available

Subtotal (1 box of 200 units)*

$2,025.60

(exc. GST)

$2,228.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
200 - 800$10.128$2,025.60
1000 +$9.115$1,823.00

*price indicative

RS Stock No.:
856-1796
Mfr. Part No.:
1823382
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Series

SPT-THR 1.5/10-V-3.81 P20 R72

Depth

15.6mm

Width

38.29mm

Standards/Approvals

No

Length

7.7mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape