Phoenix Contact SPT-THR 1.5/10-V-3.5 P20 R72 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1823272
- RS Stock No.:
- 856-1761
- Mfr. Part No.:
- 1823272
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 200 units)*
$2,025.60
(exc. GST)
$2,228.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | $10.128 | $2,025.60 |
| 1000 + | $9.115 | $1,823.00 |
*price indicative
- RS Stock No.:
- 856-1761
- Mfr. Part No.:
- 1823272
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Length | 7.7mm | |
| Width | 35.5mm | |
| Standards/Approvals | No | |
| Series | SPT-THR 1.5/10-V-3.5 P20 R72 | |
| Depth | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Length 7.7mm | ||
Width 35.5mm | ||
Standards/Approvals No | ||
Series SPT-THR 1.5/10-V-3.5 P20 R72 | ||
Depth 15.6mm | ||
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 72 mm wide tape
