Phoenix Contact SPT-THR 1.5/5-V-3.5 P20 R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823227

Bulk discount available

Subtotal (1 box of 200 units)*

$948.80

(exc. GST)

$1,043.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
200 - 800$4.744$948.80
1000 +$4.27$854.00

*price indicative

RS Stock No.:
856-1742
Mfr. Part No.:
1823227
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

15.6mm

Length

7.7mm

Width

18mm

Series

SPT-THR 1.5/5-V-3.5 P20 R44

Standards/Approvals

No

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 44 mm wide tape