Phoenix Contact FMC 0.5/ 4-ST-2.54 C2 Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Spring Cage Termination
- RS Stock No.:
- 853-9830
- Mfr. Part No.:
- 1706241
- Brand:
- Phoenix Contact
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$7.964
(exc. GST)
$8.76
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $7.964 | $1,592.80 |
1000 + | $7.167 | $1,433.40 |
*price indicative |
- RS Stock No.:
- 853-9830
- Mfr. Part No.:
- 1706241
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position
can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 2.54mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Plug |
Current Rating | 6A |
Colour | Black |
Voltage Rating | 160 V |
Series | FMC 0.5/ 4-ST-2.54 C2 |
Depth | 5.4mm |
Width | 10.62mm |
Material | Gold, Liquid Crystal Polymer |
Length | 15.4mm |
Related links
- Phoenix Contact SPT 2.5/4-H-5.0 Series PCB Terminal Block 5mm...
- Phoenix Contact FMC 0.5/ 3-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/ 9-ST-2.54 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/11-ST-2.54 C2 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/ 7-ST-2.54 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/10-ST-2.54 Series PCB Terminal Block...
- Phoenix Contact FMC 0.5/13-ST-2.54 C1 Series PCB Terminal Block...
- Phoenix Contact FFKDSA1/V-2.54- 8 Series PCB Terminal Block 2.54mm...