Phoenix Contact FMC 0.5/6-ST-2.54 C2 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1706239

Bulk discount available

Subtotal (1 box of 200 units)*

$2,602.80

(exc. GST)

$2,863.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
200 - 800$13.014$2,602.80
1000 +$11.713$2,342.60

*price indicative

RS Stock No.:
853-9828
Mfr. Part No.:
1706239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Standards/Approvals

No

Depth

5.4mm

Width

15.7mm

Series

FMC 0.5/6-ST-2.54 C2

Length

15.4mm

PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers