Wurth Elektronik 2141 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691214110003

This image is representative of the product range

Subtotal (1 unit)*

$1.87

(exc. GST)

$2.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 207 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.87

*price indicative

RS Stock No.:
826-7298
Mfr. Part No.:
691214110003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Rising Cage Clamp

Voltage

300V ac

Length

10.9mm

Series

2141

Width

7.4mm

Depth

8.5mm

Standards/Approvals

No

Wurth WR-TBL 2141 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors


WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 and have green UL94-V0 PA66 insulators and brass contacts.

Wurth 3.5mm Pitch Terminal Blocks