Wurth Elektronik 102 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691102710002
- RS Stock No.:
- 826-7226
- Mfr. Part No.:
- 691102710002
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$1.16
(exc. GST)
$1.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 18 May 2026
- Plus 230 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.16 |
*price indicative
- RS Stock No.:
- 826-7226
- Mfr. Part No.:
- 691102710002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Blue | |
| Wire Connection Method | Cable Entry | |
| Voltage | 250V | |
| Series | 102 | |
| Width | 7.5mm | |
| Length | 11.2mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Blue | ||
Wire Connection Method Cable Entry | ||
Voltage 250V | ||
Series 102 | ||
Width 7.5mm | ||
Length 11.2mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Wurth WR-TBL 102 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 102 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 101 series 5mm PCB terminal blocks use a 'slot' type M2.6 screw terminal which accepts a wire size of AWG 22-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.
