Wurth Elektronik 368B Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 531 unit(s) ready to ship from another location
  • Plus 171 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$3.31
50 - 99$3.26
100 +$3.22

*price indicative

RS Stock No.:
825-0862
Mfr. Part No.:
691368300002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screwless

Colour

Orange, Green

Voltage

300V ac

Series

368B

Width

12.5mm

Standards/Approvals

No

Length

8.42mm

Depth

20.8mm

COO (Country of Origin):
CN

Wurth WR-TBL 368 B Series 3.81mm Pitch Screwless Vertical Terminal Block Plug Connectors


WR-TBL 368 B series 3.81mm pitch screwless push-in vertical Terminal Block plug connectors with female sockets, a green UL94-V0 PA66 housing and stainless steel wire guard. These 368 B series 3.81mm pitch screwless push-in pluggable Terminal Block cable mount connectors accept a wire size of AWG 28-16.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links