Wurth Elektronik 3631 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 691363110002

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.58

(exc. GST)

$2.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.58
10 - 49$2.56
50 - 99$2.50
100 - 249$2.42
250 +$2.36

*price indicative

RS Stock No.:
825-0840
Mfr. Part No.:
691363110002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

3631

Length

7mm

Width

10.4mm

Depth

19.1mm

Wurth WR-TBL 3631 Series 3.50mm Pitch Right Angle Terminal Block Plug Connectors with Retention Latch


WR-TBL 3631 series 3.5mm pitch right angle cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M2 screw terminal that accepts a wire size of AWG 28-16. These WR-TBL 3631 series 3.50mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth


Related links