Wurth Elektronik 361 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 691361300002
- RS Stock No.:
- 825-0828
- Distrelec Article No.:
- 110-52-543
- Mfr. Part No.:
- 691361300002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.25
(exc. GST)
$2.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.25 |
| 10 - 49 | $2.19 |
| 50 - 99 | $2.13 |
| 100 - 249 | $2.07 |
| 250 + | $2.01 |
*price indicative
- RS Stock No.:
- 825-0828
- Distrelec Article No.:
- 110-52-543
- Mfr. Part No.:
- 691361300002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Series | 361 | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Length | 7.62mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Series 361 | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Length 7.62mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount terminal block plug connectors with female sockest and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Pluggable Terminal Block Cable Mount 691361300005
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,
