Wurth Elektronik 3611 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 691361100006

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$6.65

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.65
10 - 49$6.50
50 - 99$6.38
100 - 249$6.25
250 +$6.12

*price indicative

RS Stock No.:
825-0821
Distrelec Article No.:
304-23-841
Mfr. Part No.:
691361100006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Cable Entry

Colour

Green

Voltage

300V ac

Series

3611

Depth

11.1mm

Standards/Approvals

No

Width

15.8mm

Length

21mm

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.

3.5mm Pitch - Wurth


Related links