Wurth Elektronik 3527 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 825-0792
- Mfr. Part No.:
- 691352710006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.14
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 27 April 2026
- Plus 70 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 32 | $6.14 |
| 33 - 64 | $6.06 |
| 65 + | $5.91 |
*price indicative
- RS Stock No.:
- 825-0792
- Mfr. Part No.:
- 691352710006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | 3527 | |
| Width | 18.2mm | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Depth | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Series 3527 | ||
Width 18.2mm | ||
Standards/Approvals No | ||
Length 30mm | ||
Depth 15.1mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 3527 series 5.00mm pitch vertical cable mount Terminal Block plug connectors with female sockets and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3527 Plug Screw Termination, 691352710006
- Wurth Elektronik 3527 Plug Screw Termination, 691352710008
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710003
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710008
- Wurth Elektronik 3527 Plug Screw Termination, 691352710005
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710005
- Wurth Elektronik 3527 Plug Screw Termination, 691352710004
- Wurth Elektronik 3527 Pluggable Terminal Block Cable Mount 691352710002
