Wurth Elektronik 3527 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691352710002

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.25

(exc. GST)

$2.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 04 May 2026
  • Plus 550 unit(s) shipping from 15 June 2026
  • Plus 400 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.25
10 - 49$2.23
50 - 99$2.17
100 - 249$2.11
250 +$2.05

*price indicative

RS Stock No.:
825-0777
Mfr. Part No.:
691352710002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Cable Entry

Voltage

300V ac

Series

3527

Width

18.2mm

Depth

15.1mm

Length

10mm

Standards/Approvals

No

Wurth WR-TBL 3527 Series 5.00mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 3527 series 5.00mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3527 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and retention latches on the non-wire side.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links