Wurth Elektronik 352 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 825-0770
- Mfr. Part No.:
- 691352510006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.14
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 May 2026
- Plus 13 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $6.14 |
| 20 - 39 | $5.99 |
| 40 + | $5.92 |
*price indicative
- RS Stock No.:
- 825-0770
- Mfr. Part No.:
- 691352510006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 26mm | |
| Series | 352 | |
| Length | 30.48mm | |
| Width | 12.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 26mm | ||
Series 352 | ||
Length 30.48mm | ||
Width 12.6mm | ||
Standards/Approvals No | ||
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount Terminal Block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510008
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Plug Screw Termination,
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510004
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510002
- Wurth Elektronik 352 Pluggable Terminal Block Cable Mount 691352510005
