Wurth Elektronik 4147 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 691414720002B

This image is representative of the product range

Subtotal (1 unit)*

$3.19

(exc. GST)

$3.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.19

*price indicative

RS Stock No.:
823-6336
Mfr. Part No.:
691414720002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Screwless

Voltage

300V ac

Standards/Approvals

No

Width

14.3mm

Length

11mm

Depth

12.9mm

Series

4147

Wurth WR-TBL 4147 B Series 5mm Pitch Screwless 45° Entry Terminal Block Connectors


WR-TBL 4147 B series 5mm pitch screwless terminal block connectors with a 45° wire entry. These 4147 B series 5mm terminal blocks use a screwless push button clamp which accepts a wire size of AWG 28-12. The body of these 5mm WR-TBL screwless terminal blocks is made from grey and white UL94-V0 PA66 and the contacts are tin plated.

Wurth 5.0mm Pitch Terminal Blocks