HARTING Har-Flexicon Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 14010713101000

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.70

(exc. GST)

$6.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.70
25 - 49$5.59
50 +$5.46

*price indicative

RS Stock No.:
816-5161
Mfr. Part No.:
14010713101000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

2.54mm

Current

7.5A

Number of Rows

1

Housing Material

Liquid Crystal Polymer, Fibreglass

Connector Gender

Female

Orientation

Vertical

Colour

Black

Voltage

160V

Series

Har-Flexicon

Width

8.8mm

Length

22.47mm

Depth

10.6mm

Standards/Approvals

No

Harting har-flexicon® 2.54mm PCB Terminal Blocks


Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks