HARTING Har-Flexicon Series PCB Terminal Block, 12-Contact, 2.54 mm Pitch, 2 Row, 14011213102000

Subtotal (1 unit)*

$8.77

(exc. GST)

$9.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8.77

*price indicative

RS Stock No.:
816-5149
Mfr. Part No.:
14011213102000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

2.54mm

Current

8.4A

Number of Rows

2

Housing Material

Liquid Crystal Polymer, Fibreglass

Connector Gender

Female

Orientation

Horizontal

Colour

Black

Voltage

160V

Depth

5mm

Standards/Approvals

No

Series

Har-Flexicon

Length

35.17mm

Width

9.2mm

COO (Country of Origin):
CN

Harting har-flexicon® 2.54mm PCB Terminal Blocks


Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks