Phoenix Contact MKDS 1/6-3.5 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$5.77

(exc. GST)

$6.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.77
25 - 49$5.67
50 +$5.57

*price indicative

RS Stock No.:
802-4859
Distrelec Article No.:
148-38-356
Mfr. Part No.:
1751280
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Series

MKDS 1/6-3.5

Length

7.3mm

Width

7.3mm

Standards/Approvals

No

Depth

8.5mm

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks


Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch

Screw connection

28 - 16 wire gauge range

Green