Phoenix Contact COMBICON PT Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1935394
- RS Stock No.:
- 648-8709
- Mfr. Part No.:
- 1935394
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.43
(exc. GST)
$4.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 94 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 74 | $4.43 |
| 75 - 399 | $4.39 |
| 400 + | $4.21 |
*price indicative
- RS Stock No.:
- 648-8709
- Mfr. Part No.:
- 1935394
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Series | COMBICON PT | |
| Depth | 12.5mm | |
| Width | 11.4mm | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Series COMBICON PT | ||
Depth 12.5mm | ||
Width 11.4mm | ||
Standards/Approvals No | ||
Length 50mm | ||
Phoenix Contact PCB Terminal Block, 5mm Pitch, 10 Way - PT 1.5/10-5.0-V - 1935394
Safely transmit power and signals to electrical systems with this PCB (printed circuit board) terminal block from Phoenix Contact. It supports voltages up to 250V and has a current rating of 16A, so it's suitable for a range of high-power applications.
Compact dimensions make this block easy to install in small spaces, and its rectangular design gives it plenty of capacity. Thanks to 10 position slots, you can connect many cables to the PCB at the same time. A 5mm pitch ensures safe spacing between wires and prevents short circuits.
Signature green thermoplastic housing provides insulation from electric shock and low temperature rise ensures your PCB won't overheat. The block's screw-type termination method means you don't need complex equipment to secure wires. Units like this are widely used in industrial applications where safety and energy conservation are key.
• Right-angle body orientation to maximise use of space
• Not fused for flexible setups
• Standard wire size of 26 to 14AWG (American Wire Gauge)
• Secure installation by through-hole mounting
• Complies with IEC (International Electrotechnical Commission) 60947-1 standards, which ensure a safe and reliable component
• Underwriters' Laboratories (UL) 94V-0 flammability rating means that burning stops after 10 seconds
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
