Phoenix Contact MKDSN 1.5/ 3 HT BK Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1985852

Subtotal (1 pack of 5 units)*

$11.62

(exc. GST)

$12.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$2.324$11.62

*price indicative

RS Stock No.:
467-0300
Mfr. Part No.:
1985852
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Screw

Voltage

200V

Standards/Approvals

No

Depth

13.5mm

Series

MKDSN 1.5/ 3 HT BK

Width

15mm

Length

8.1mm

Phoenix Contact COMBICON MKDS 5.0mm High Temperature PCB Terminal Blocks


High temperature COMBICON MKD S terminal blocks enable a greater proportion of a PCB to be populated and reflow soldered in one operation. The through-hole fixing offers high mechanical stability.

Features and Benefits


• Screw connection

• Small, compact design

• Latching on side of terminal enables various numbers of positions to be combined

• Standard height (MKDS) and low profile (MKDSN) variants available

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Note

If intended for use in reflow oven, it is recommended that these components are heat treated at +125°C for 48 hours prior to such use.