Phoenix Contact IMC Series PCB Connector, 9-Contact, 3.81 mm Pitch, 1 Row, 1857951
- RS Stock No.:
- 287-7823
- Mfr. Part No.:
- 1857951
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,003.80
(exc. GST)
$1,104.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $20.076 | $1,003.80 |
*price indicative
- RS Stock No.:
- 287-7823
- Mfr. Part No.:
- 1857951
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | IMC | |
| Width | 35.08mm | |
| Standards/Approvals | cULus, CHINA RoHS, IEC 60664-1:2007-04, VDE, ISO 6988:1985-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12 | |
| Depth | 11.1mm | |
| Length | 18.45mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series IMC | ||
Width 35.08mm | ||
Standards/Approvals cULus, CHINA RoHS, IEC 60664-1:2007-04, VDE, ISO 6988:1985-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12 | ||
Depth 11.1mm | ||
Length 18.45mm | ||
RoHS Status: Exempt
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and is green in color, supporting a nominal current of 8 A and a rated voltage (III/2) of 160 V. It features tin contact surfaces and a pin connection type, with 9 potentials arranged in a single row with 9 positions and connections. The connector belongs to the IMC 1.5/..-ST product range with a pitch of 3.81 mm. The connection method is screw connection with tension sleeve, featuring L Slotted screw heads, and a conductor/PCB connection direction of 0°.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
