CAMDENBOSS CTBP Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, CTBP55VK/3
- RS Stock No.:
- 280-7688
- Distrelec Article No.:
- 304-29-074
- Mfr. Part No.:
- CTBP55VK/3
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 2000 units)*
$1,238.00
(exc. GST)
$1,362.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 + | $0.619 | $1,238.00 |
*price indicative
- RS Stock No.:
- 280-7688
- Distrelec Article No.:
- 304-29-074
- Mfr. Part No.:
- CTBP55VK/3
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screw | |
| Standards/Approvals | cRUus, UL94, VDE | |
| Series | CTBP | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screw | ||
Standards/Approvals cRUus, UL94, VDE | ||
Series CTBP | ||
The CAMDENBOSS Terminal Block is a 7.5 mm pitch low profile screw terminal block. It is moulded in green UL94-V0 flame retardant PA66 material. It has anti solder wicking terminal.
Commercial value
Interlock mechanism
Wire protector terminals
