WAGO 231 Series PCB Terminal, 8-Contact, 5 mm Pitch, 1 Row

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$51.64

(exc. GST)

$56.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$25.82$51.64

*price indicative

RS Stock No.:
271-0222
Mfr. Part No.:
231-108/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Depth

26.45mm

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

Width

41.5mm

Series

231

Length

1.5mm

RoHS Status: Exempt

The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.

Copper alloy tin plated contact

Polyamide insulation material

0.278 MJ fire load

14.5g weight