Same Sky TBLH10V-350 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6766
Mfr. Part No.:
TBLH10V-350-06BK
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

3.5mm

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push Button Clamp

Voltage

300V

Width

8.5mm

Standards/Approvals

UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE

Series

TBLH10V-350

Length

21.7mm

Depth

14.2mm

The CUI devices provides a PCB terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a screw less product. It consist of a vertical body orientation and the number of poles are 6.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ