Same Sky TBLH10V-350 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6764
Mfr. Part No.:
TBLH10V-350-02BK
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push Button Clamp

Voltage

300V

Standards/Approvals

CE, UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004

Series

TBLH10V-350

Depth

14.2mm

Length

7.7mm

Width

8.5mm

The CUI devices provides a PCB terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a screw less product. It consist of a vertical body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ