Same Sky TB007-508 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, TB007-508-03BE
- RS Stock No.:
- 259-6753
- Mfr. Part No.:
- TB007-508-03BE
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1,795 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.124 | $5.62 |
| 10 - 95 | $1.07 | $5.35 |
| 100 - 245 | $1.018 | $5.09 |
| 250 - 495 | $0.966 | $4.83 |
| 500 + | $0.916 | $4.58 |
*price indicative
- RS Stock No.:
- 259-6753
- Mfr. Part No.:
- TB007-508-03BE
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Series | TB007-508 | |
| Width | 10.24mm | |
| Standards/Approvals | UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | |
| Depth | 14mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Series TB007-508 | ||
Width 10.24mm | ||
Standards/Approvals UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | ||
Depth 14mm | ||
Length 15.24mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
