Same Sky TB007-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch
- RS Stock No.:
- 259-6750
- Mfr. Part No.:
- TB007-508-02BE
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6750
- Mfr. Part No.:
- TB007-508-02BE
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Depth | 10mm | |
| Length | 10.16mm | |
| Series | TB007-508 | |
| Width | 8.2mm | |
| Standards/Approvals | UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Depth 10mm | ||
Length 10.16mm | ||
Series TB007-508 | ||
Width 8.2mm | ||
Standards/Approvals UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
