Same Sky TB006-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6745
Mfr. Part No.:
TB006-508-02BE
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Length

10.16mm

Depth

10mm

Standards/Approvals

CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059

Width

8.2mm

Series

TB006-508

The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ