Same Sky TB005-762 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch
- RS Stock No.:
- 259-6743
- Mfr. Part No.:
- TB005-762-03BE
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6743
- Mfr. Part No.:
- TB005-762-03BE
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 30A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Standards/Approvals | EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059 | |
| Width | 12.6mm | |
| Series | TB005-762 | |
| Length | 22.86mm | |
| Depth | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 30A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Standards/Approvals EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059 | ||
Width 12.6mm | ||
Series TB005-762 | ||
Length 22.86mm | ||
Depth 21.7mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 7.62 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
