Same Sky TB001-500 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, TB002-500-02BE

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$4.73

(exc. GST)

$5.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 10$0.473$4.73
20 - 90$0.451$4.51
100 - 240$0.432$4.32
250 - 490$0.413$4.13
500 +$0.397$3.97

*price indicative

Packaging Options:
RS Stock No.:
259-6734
Mfr. Part No.:
TB002-500-02BE
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Current

15A

Housing Material

Polyamide 66

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

22AWG

Orientation

Horizontal

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Series

TB001-500

Width

9mm

Standards/Approvals

UL 1059, RoHS, EN 60998-2-1:2004, EN 60998-1:2004, CE

Depth

12.5mm

Length

10mm

The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ