- RS Stock No.:
- 259-6724
- Mfr. Part No.:
- TB001-500-02BE
- Brand:
- CUI Devices
1810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.325
(exc. GST)
$0.357
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.325 | $3.25 |
20 - 90 | $0.309 | $3.09 |
100 - 240 | $0.294 | $2.94 |
250 - 490 | $0.279 | $2.79 |
500 + | $0.266 | $2.66 |
*price indicative |
- RS Stock No.:
- 259-6724
- Mfr. Part No.:
- TB001-500-02BE
- Brand:
- CUI Devices
Related links
- PCB Terminal Blocks
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row
- CUI Devices PCB Terminal Block 5.08mm Pitch, Screw Mount
- CUI Devices 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI PCB Terminal Block 5mm Pitch, Screw Mount
- CUI Devices PCB Terminal Block 7.62mm Pitch, Screw Mount
- CUI PCB Terminal Block 5mm Pitch, PCB Mount
- CUI Devices 5.08mm Pitch 2 Way Pluggable Terminal Block PCB Mount