WAGO PCB Terminal Block, 8-Contact, 10 mm Pitch, 1 Row, 2716-108
- RS Stock No.:
- 240-7847
- Mfr. Part No.:
- 2716-108
- Brand:
- WAGO
Subtotal (1 pack of 15 units)*
$777.78
(exc. GST)
$855.555
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | $51.852 | $777.78 |
*price indicative
- RS Stock No.:
- 240-7847
- Mfr. Part No.:
- 2716-108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 55A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Standards/Approvals | CCA, CSA, UL | |
| Depth | 30mm | |
| Length | 80mm | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 55A | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Standards/Approvals CCA, CSA, UL | ||
Depth 30mm | ||
Length 80mm | ||
Width 31.5mm | ||
The WAGO high-current PCB terminal strips has 8 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables.
Tool-free termination – fingers open/close levers
Four solder pins per contact point provide high mechanical stability
16 mm² conductor connection size
