WAGO PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row, 2716-104

Subtotal (1 pack of 30 units)*

$618.69

(exc. GST)

$680.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$20.623$618.69

*price indicative

RS Stock No.:
240-7844
Mfr. Part No.:
2716-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10mm

Current

55A

Number of Rows

1

Minimum Wire Size mm²

1.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

300V

Standards/Approvals

CSA, UL, CCA

Width

31.5mm

Depth

30mm

Length

40mm

The WAGO high-current PCB terminal strips has 4 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables.

Tool-free termination – fingers open/close levers

Four solder pins per contact point provide high mechanical stability

16 mm² conductor connection size