- RS Stock No.:
- 240-7810
- Mfr. Part No.:
- 2606-3103/020-000
- Brand:
- Wago
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 80)
$8.307
(exc. GST)
$9.138
(inc. GST)
Units | Per unit | Per Pack* |
80 + | $8.307 | $664.56 |
*price indicative |
- RS Stock No.:
- 240-7810
- Mfr. Part No.:
- 2606-3103/020-000
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago PCB terminal block with 3 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 90 ° conductor connection direction to PCB.
Push-in termination of solid and ferruled conductors
Intuitive and tool-free operation
6 mm² connection size
Intuitive and tool-free operation
6 mm² connection size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 7.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |